Direct
Direct
Similar

RB068M-60TR | |
|---|---|
DigiKey Part Number | RB068M-60TR-ND - Tape & Reel (TR) RB068M-60CT-ND - Cut Tape (CT) RB068M-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068M-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 765 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25739 | kr.3,772.17 |
| 6.000 | kr.1.15418 | kr.6,925.08 |
| 9.000 | kr.1.10159 | kr.9,914.31 |
| 15.000 | kr.1.04249 | kr.15,637.35 |
| 21.000 | kr.1.00750 | kr.21,157.50 |
| 30.000 | kr.0.98058 | kr.29,417.40 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |




