
RB068LAM-30TR | |
|---|---|
DigiKey Part Number | RB068LAM-30TR-ND - Tape & Reel (TR) RB068LAM-30CT-ND - Cut Tape (CT) RB068LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM-30TR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.60400 | kr.26.04 |
| 100 | kr.1.67180 | kr.167.18 |
| 500 | kr.1.26696 | kr.633.48 |
| 1.000 | kr.1.13637 | kr.1,136.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83127 | kr.2,493.81 |
| 6.000 | kr.0.82304 | kr.4,938.24 |
| 9.000 | kr.0.79593 | kr.7,163.37 |
| 15.000 | kr.0.79188 | kr.11,878.20 |
| 21.000 | kr.0.71534 | kr.15,022.14 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

