RB061US-30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB061US-30TR

DigiKey Part Number
RB061US-30TR-ND - Tape & Reel (TR)
RB061US-30CT-ND - Cut Tape (CT)
RB061US-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB061US-30TR
Description
DIODE ARRAY SCHOTT 30V 2A TSMD8
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 2A Surface Mount 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
RB061US-30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
2A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
900 µA @ 15 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
TSMD8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.4.99800kr.49.98
100kr.3.44130kr.344.13
500kr.3.20012kr.1,600.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.12019kr.6,360.57
6.000kr.1.90720kr.11,443.20
9.000kr.1.88942kr.17,004.78
15.000kr.1.84000kr.27,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500