Diode 40 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060MM-40TFTR

DigiKey Part Number
RB060MM-40TFTR-ND - Tape & Reel (TR)
RB060MM-40TFCT-ND - Cut Tape (CT)
RB060MM-40TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060MM-40TFTR
Description
DIODE SCHOTTKY 40V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB060MM-40TFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PMDU
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
560 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.93500kr.29.35
100kr.1.88490kr.188.49
500kr.1.43158kr.715.79
1.000kr.1.28531kr.1,285.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09925kr.3,297.75
6.000kr.1.00551kr.6,033.06
9.000kr.0.95775kr.8,619.75
15.000kr.0.90407kr.13,561.05
21.000kr.0.87228kr.18,317.88
30.000kr.0.84139kr.25,241.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000