Similar

RB060M-30DDTR | |
|---|---|
DigiKey Part Number | RB060M-30DDTRTR-ND - Tape & Reel (TR) RB060M-30DDTRCT-ND - Cut Tape (CT) RB060M-30DDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060M-30DDTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.84817 | kr.5,544.51 |
| 6.000 | kr.1.70830 | kr.10,249.80 |
| 9.000 | kr.1.63707 | kr.14,733.63 |
| 15.000 | kr.1.56123 | kr.23,418.45 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


