
RB060LAM-40TFTR | |
|---|---|
DigiKey Part Number | RB060LAM-40TFTR-ND - Tape & Reel (TR) RB060LAM-40TFCT-ND - Cut Tape (CT) RB060LAM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB060LAM-40TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.62000 | kr.36.20 |
| 100 | kr.2.38890 | kr.238.89 |
| 500 | kr.1.83556 | kr.917.78 |
| 1.000 | kr.1.65721 | kr.1,657.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33191 | kr.3,995.73 |
| 6.000 | kr.1.31647 | kr.7,898.82 |
| 9.000 | kr.1.26506 | kr.11,385.54 |
| 15.000 | kr.1.14913 | kr.17,236.95 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


