RB060L-40TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.303
Unit Price: kr.0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 25.629
Unit Price: kr.0.49000
Datasheet

Direct


Diodes Incorporated
In Stock: 118.142
Unit Price: kr.0.42000
Datasheet

Direct


Comchip Technology
In Stock: 54.138
Unit Price: kr.0.44000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 27.573
Unit Price: kr.0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 166.856
Unit Price: kr.0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 59.938
Unit Price: kr.0.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.09589
Datasheet

Similar


Diodes Incorporated
In Stock: 3.944
Unit Price: kr.0.49000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 157.779
Unit Price: kr.0.91000
Datasheet

Similar


onsemi
In Stock: 26.740
Unit Price: kr.0.45000
Datasheet

Similar


onsemi
In Stock: 265.099
Unit Price: kr.0.81000
Datasheet

Similar


onsemi
In Stock: 33.588
Unit Price: kr.0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.48000
Datasheet
Diode 40 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060L-40TE25

DigiKey Part Number
RB060L-40TE25TR-ND - Tape & Reel (TR)
RB060L-40TE25CT-ND - Cut Tape (CT)
RB060L-40TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060L-40TE25
Description
DIODE SCHOTTKY 40V 2A PMDS
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.16783kr.1,751.74
3.000kr.1.06113kr.3,183.39
4.500kr.1.00674kr.4,530.33
7.500kr.0.94561kr.7,092.07
10.500kr.0.90940kr.9,548.70
15.000kr.0.87420kr.13,113.00
37.500kr.0.80043kr.30,016.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000