
RB058LAM150TFTR | |
|---|---|
DigiKey Part Number | RB058LAM150TFTR-ND - Tape & Reel (TR) RB058LAM150TFCT-ND - Cut Tape (CT) RB058LAM150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM150TFTR |
Description | DIODE SCHOTTKY 150V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM150TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.62000 | kr.36.20 |
| 100 | kr.2.34520 | kr.234.52 |
| 500 | kr.1.79574 | kr.897.87 |
| 1.000 | kr.1.61848 | kr.1,618.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39322 | kr.4,179.66 |
| 6.000 | kr.1.27974 | kr.7,678.44 |
| 9.000 | kr.1.22193 | kr.10,997.37 |
| 15.000 | kr.1.15697 | kr.17,354.55 |
| 21.000 | kr.1.11850 | kr.23,488.50 |
| 30.000 | kr.1.08112 | kr.32,433.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

