Diode 40 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058LAM-40TFTR

DigiKey Part Number
RB058LAM-40TFTR-ND - Tape & Reel (TR)
RB058LAM-40TFCT-ND - Cut Tape (CT)
RB058LAM-40TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058LAM-40TFTR
Description
DIODE SCHOTTKY 40V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB058LAM-40TFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
690 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.82700kr.38.27
100kr.2.48390kr.248.39
500kr.1.90492kr.952.46
1.000kr.1.71833kr.1,718.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.48118kr.4,443.54
6.000kr.1.36173kr.8,170.38
9.000kr.1.30088kr.11,707.92
15.000kr.1.23251kr.18,487.65
21.000kr.1.19203kr.25,032.63
30.000kr.1.15268kr.34,580.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750