
RB058LAM-30TR | |
|---|---|
DigiKey Part Number | RB058LAM-30TR-ND - Tape & Reel (TR) RB058LAM-30CT-ND - Cut Tape (CT) RB058LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-30TR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.98000 | kr.29.80 |
| 100 | kr.1.91470 | kr.191.47 |
| 500 | kr.1.45490 | kr.727.45 |
| 1.000 | kr.1.30661 | kr.1,306.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11800 | kr.3,354.00 |
| 6.000 | kr.1.02297 | kr.6,137.82 |
| 9.000 | kr.0.97454 | kr.8,770.86 |
| 15.000 | kr.0.92012 | kr.13,801.80 |
| 21.000 | kr.0.88790 | kr.18,645.90 |
| 30.000 | kr.0.85658 | kr.25,697.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

