
RB058L-40DDTE25 | |
|---|---|
DigiKey Part Number | RB058L-40DDTE25TR-ND - Tape & Reel (TR) RB058L-40DDTE25CT-ND - Cut Tape (CT) RB058L-40DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058L-40DDTE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB058L-40DDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.34300 | kr.43.43 |
| 100 | kr.2.83520 | kr.283.52 |
| 500 | kr.2.18666 | kr.1,093.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.87097 | kr.2,806.45 |
| 3.000 | kr.1.71197 | kr.5,135.91 |
| 4.500 | kr.1.63092 | kr.7,339.14 |
| 7.500 | kr.1.53984 | kr.11,548.80 |
| 10.500 | kr.1.48591 | kr.15,602.06 |
| 15.000 | kr.1.43350 | kr.21,502.50 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

