RB058L150TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.470
Unit Price: kr.3.39000
Datasheet

Direct


Comchip Technology
In Stock: 7.766
Unit Price: kr.2.94000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.195
Unit Price: kr.3.90000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11.919
Unit Price: kr.4.29000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.651
Unit Price: kr.2.62000
Datasheet

Similar


Panjit International Inc.
In Stock: 3.414
Unit Price: kr.2.94000
Datasheet
RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058L150TE25

DigiKey Part Number
RB058L150TE25TR-ND - Tape & Reel (TR)
RB058L150TE25CT-ND - Cut Tape (CT)
RB058L150TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058L150TE25
Description
DIODE SCHOTTKY 150V 3A PMDS
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.06471kr.1,597.07
3.000kr.0.96570kr.2,897.10
4.500kr.0.91523kr.4,118.53
7.500kr.0.85850kr.6,438.75
10.500kr.0.82488kr.8,661.24
15.000kr.0.79222kr.11,883.30
37.500kr.0.72052kr.27,019.50
75.000kr.0.71200kr.53,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500