Diode 20 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB051LAM-40TR

DigiKey Part Number
RB051LAM-40TR-ND - Tape & Reel (TR)
RB051LAM-40CT-ND - Cut Tape (CT)
RB051LAM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB051LAM-40TR
Description
DIODE SCHOTTKY 20V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB051LAM-40TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.63000kr.26.30
100kr.1.68140kr.168.14
500kr.1.27122kr.635.61
1.000kr.1.13882kr.1,138.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97031kr.2,910.93
6.000kr.0.88539kr.5,312.34
9.000kr.0.84211kr.7,578.99
15.000kr.0.79347kr.11,902.05
21.000kr.0.76467kr.16,058.07
30.000kr.0.73667kr.22,100.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000