


R8006KND3TL1 | |
|---|---|
DigiKey Part Number | 846-R8006KND3TL1TR-ND - Tape & Reel (TR) 846-R8006KND3TL1CT-ND - Cut Tape (CT) 846-R8006KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8006KND3TL1 |
Description | HIGH-SPEED SWITCHING NCH 800V 6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 10 | kr.19.83200 | kr.198.32 |
| 100 | kr.14.02600 | kr.1,402.60 |
| 500 | kr.12.06704 | kr.6,033.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.89316 | kr.24,732.90 |
| 5.000 | kr.9.85870 | kr.49,293.50 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |

