
R6524ENZC17 | |
|---|---|
DigiKey Part Number | 846-R6524ENZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6524ENZC17 |
Description | MOSFET N-CH 650V 24A TO3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 74W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 11.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.74000 | kr.44.74 |
| 30 | kr.25.67267 | kr.770.18 |
| 120 | kr.21.48533 | kr.2,578.24 |
| 510 | kr.18.41745 | kr.9,392.90 |
| 1.020 | kr.18.32797 | kr.18,694.53 |
| Unit Price without VAT: | kr.44.74000 |
|---|---|
| Unit Price with VAT: | kr.55.92500 |

