


R6507END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6507END3TL1TR-ND - Tape & Reel (TR) 846-R6507END3TL1CT-ND - Cut Tape (CT) 846-R6507END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6507END3TL1 |
Description | 650V 7A TO-252, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 78W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 665mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.11.15000 | kr.111.50 |
| 100 | kr.7.65490 | kr.765.49 |
| 500 | kr.6.19788 | kr.3,098.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.16141 | kr.12,903.52 |
| 5.000 | kr.5.06363 | kr.25,318.15 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |

