



R6055VNXC7G | |
|---|---|
DigiKey Part Number | 846-R6055VNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6055VNXC7G |
Description | 600V 23A TO-220FM, PRESTOMOS WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 100W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 16A, 15V | |
Vgs(th) (Max) @ Id | 6.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.61000 | kr.47.61 |
| 10 | kr.36.72800 | kr.367.28 |
| 50 | kr.32.37960 | kr.1,618.98 |
| 100 | kr.31.03300 | kr.3,103.30 |
| 250 | kr.29.61108 | kr.7,402.77 |
| 500 | kr.28.75392 | kr.14,376.96 |
| 1.000 | kr.28.04848 | kr.28,048.48 |
| Unit Price without VAT: | kr.47.61000 |
|---|---|
| Unit Price with VAT: | kr.59.51250 |

