



R6030KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6030KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6030KNXC7G |
Description | 600V 30A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 86W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 50 | kr.25.02520 | kr.1,251.26 |
| 100 | kr.22.92860 | kr.2,292.86 |
| 500 | kr.19.25750 | kr.9,628.75 |
| 1.000 | kr.18.07933 | kr.18,079.33 |
| 2.000 | kr.17.83522 | kr.35,670.44 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |

