Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5329G-2MTR

DigiKey Part Number
846-BD5329G-2MTR-ND - Tape & Reel (TR)
846-BD5329G-2MTRCT-ND - Cut Tape (CT)
846-BD5329G-2MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5329G-2MTR
Description
NANO ENERGY, 2.9V, CMOS OUTPUT T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Active Low
Manufacturer
Rohm Semiconductor
Reset Timeout
38.9ms Minimum
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
2.9V
Supplier Device Package
5-SSOP
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.933
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.75760kr.43.94
100kr.1.52160kr.152.16
250kr.1.40952kr.352.38
500kr.1.34192kr.670.96
1.000kr.1.28626kr.1,286.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25950kr.3,778.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250