N-Channel 600 V 7A (Tc) 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7A (Tc) 40W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6007ENJTL

DigiKey Part Number
R6007ENJTLTR-ND - Tape & Reel (TR)
R6007ENJTLCT-ND - Cut Tape (CT)
R6007ENJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6007ENJTL
Description
MOSFET N-CH 600V 7A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6007ENJTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
620mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.52000kr.18.52
10kr.11.97300kr.119.73
100kr.8.22200kr.822.20
500kr.6.61866kr.3,309.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.10316kr.6,103.16
2.000kr.5.66982kr.11,339.64
3.000kr.5.44908kr.16,347.24
5.000kr.5.20118kr.26,005.90
7.000kr.5.08774kr.35,614.18
Manufacturers Standard Package
Unit Price without VAT:kr.18.52000
Unit Price with VAT:kr.23.15000