


R6004RND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6004RND3TL1TR-ND - Tape & Reel (TR) 846-R6004RND3TL1CT-ND - Cut Tape (CT) 846-R6004RND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004RND3TL1 |
Description | 600V 4A TO-252, PRESTOMOS WITH I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 60W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 7V @ 450µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 100 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 1.73Ohm @ 2A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.76100 | kr.47.61 |
| 25 | kr.4.30120 | kr.107.53 |
| 100 | kr.3.78940 | kr.378.94 |
| 250 | kr.3.54608 | kr.886.52 |
| 500 | kr.3.39926 | kr.1,699.63 |
| 1.000 | kr.3.30777 | kr.3,307.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.15083 | kr.7,877.07 |
| 5.000 | kr.3.07395 | kr.15,369.75 |
| 7.500 | kr.3.03545 | kr.22,765.88 |
| 12.500 | kr.2.99279 | kr.37,409.88 |
| 17.500 | kr.2.96787 | kr.51,937.72 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

