N-Channel 600 V 1.7A (Tc) 26W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 1.7A (Tc) 26W (Tc) Surface Mount TO-252
TO-252
4th Gen Super Junction MOSFETs R60xxYNx

R6002END3TL1

DigiKey Part Number
R6002END3TL1TR-ND - Tape & Reel (TR)
R6002END3TL1CT-ND - Cut Tape (CT)
R6002END3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6002END3TL1
Description
MOSFET N-CH 600V 1.7A TO252
Customer Reference
Detailed Description
N-Channel 600 V 1.7A (Tc) 26W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
R6002END3TL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
65 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.857
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.55000kr.10.55
10kr.6.66100kr.66.61
100kr.4.45150kr.445.15
500kr.3.50370kr.1,751.85
1.000kr.3.19880kr.3,198.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.86868kr.7,171.70
5.000kr.2.66472kr.13,323.60
7.500kr.2.56083kr.19,206.23
12.500kr.2.55592kr.31,949.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.55000
Unit Price with VAT:kr.13.18750