Parametric Equivalent

DTA043EMT2L | |
|---|---|
DigiKey Part Number | 846-DTA043EMT2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA043EMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA043EMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23233 | kr.1,858.64 |
| 16.000 | kr.0.20969 | kr.3,355.04 |
| 24.000 | kr.0.19814 | kr.4,755.36 |
| 40.000 | kr.0.18516 | kr.7,406.40 |
| 56.000 | kr.0.17746 | kr.9,937.76 |
| 80.000 | kr.0.16999 | kr.13,599.20 |
| 200.000 | kr.0.15357 | kr.30,714.00 |
| 400.000 | kr.0.14468 | kr.57,872.00 |
| Unit Price without VAT: | kr.0.23233 |
|---|---|
| Unit Price with VAT: | kr.0.29041 |


