
QSX8TR | |
|---|---|
DigiKey Part Number | QSX8TR-ND - Tape & Reel (TR) QSX8CT-ND - Cut Tape (CT) QSX8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSX8TR |
Description | TRANS 2NPN 30V 1A TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 1A 320MHz 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QSX8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.63300 | kr.36.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40922 | kr.4,227.66 |
| 6.000 | kr.1.29615 | kr.7,776.90 |
| 9.000 | kr.1.23853 | kr.11,146.77 |
| 15.000 | kr.1.17379 | kr.17,606.85 |
| 21.000 | kr.1.13546 | kr.23,844.66 |
| 30.000 | kr.1.12525 | kr.33,757.50 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

