QS8M13TCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.377
Unit Price: kr.26.04000
Datasheet

Similar


onsemi
In Stock: 15.402
Unit Price: kr.29.82000
Datasheet
Mosfet Array 30V 6A, 5A 1.5W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6A, 5A 1.5W Surface Mount TSMT8
846~TSMT8~~8

QS8M13TCR

DigiKey Part Number
QS8M13TCRTR-ND - Tape & Reel (TR)
QS8M13TCRCT-ND - Cut Tape (CT)
QS8M13TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8M13TCR
Description
MOSFET N/P-CH 30V 6A/5A TSMT8
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 5A 1.5W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QS8M13TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A, 5A
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
390pF @ 10V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes