


QS8K13TCR | |
|---|---|
DigiKey Part Number | QS8K13TCRTR-ND - Tape & Reel (TR) QS8K13TCRCT-ND - Cut Tape (CT) QS8K13TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8K13TCR |
Description | MOSFET 2N-CH 30V 6A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 550mW Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QS8K13TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 390pF @ 10V | |
Power - Max | 550mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.7.72900 | kr.77.29 |
| 100 | kr.5.20570 | kr.520.57 |
| 500 | kr.4.12368 | kr.2,061.84 |
| 1.000 | kr.3.81711 | kr.3,817.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.33370 | kr.10,001.10 |
| 6.000 | kr.3.11855 | kr.18,711.30 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

