BD5291FVE-GTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4212FVE-TR

DigiKey Part Number
846-BU4212FVE-TR-ND - Tape & Reel (TR)
846-BU4212FVE-CT-ND - Cut Tape (CT)
846-BU4212FVE-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4212FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.032
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.89900kr.28.99
25kr.2.59840kr.64.96
100kr.2.26940kr.226.94
250kr.2.11224kr.528.06
500kr.2.01766kr.1,008.83
1.000kr.1.93971kr.1,939.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.84337kr.5,530.11
6.000kr.1.79625kr.10,777.50
9.000kr.1.77264kr.15,953.76
15.000kr.1.74648kr.26,197.20
21.000kr.1.73120kr.36,355.20
30.000kr.1.71650kr.51,495.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500