
SML-E12UWT86 | |
|---|---|
DigiKey Part Number | 846-SML-E12UWT86TR-ND - Tape & Reel (TR) 846-SML-E12UWT86CT-ND - Cut Tape (CT) 846-SML-E12UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.67800 | kr.16.78 |
| 100 | kr.1.19080 | kr.119.08 |
| 500 | kr.0.96964 | kr.484.82 |
| 1.000 | kr.0.89666 | kr.896.66 |
| 2.000 | kr.0.83452 | kr.1,669.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73694 | kr.3,684.70 |
| 10.000 | kr.0.69604 | kr.6,960.40 |
| 15.000 | kr.0.67505 | kr.10,125.75 |
| 25.000 | kr.0.65135 | kr.16,283.75 |
| 35.000 | kr.0.63726 | kr.22,304.10 |
| 50.000 | kr.0.62351 | kr.31,175.50 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |










