


QS8J13TR | |
|---|---|
DigiKey Part Number | QS8J13TR-ND - Tape & Reel (TR) QS8J13CT-ND - Cut Tape (CT) QS8J13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8J13TR |
Description | MOSFET 2P-CH 12V 5.5A TSMT8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.5A 1.25W Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300pF @ 6V | |
Power - Max | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.30700 | kr.53.07 |
| 100 | kr.3.49900 | kr.349.90 |
| 500 | kr.2.72176 | kr.1,360.88 |
| 1.000 | kr.2.47146 | kr.2,471.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15349 | kr.6,460.47 |
| 6.000 | kr.1.99342 | kr.11,960.52 |
| 9.000 | kr.1.91188 | kr.17,206.92 |
| 15.000 | kr.1.82029 | kr.27,304.35 |
| 21.000 | kr.1.76607 | kr.37,087.47 |
| 30.000 | kr.1.72765 | kr.51,829.50 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

