
QS5U17TR | |
|---|---|
DigiKey Part Number | QS5U17TR-ND - Tape & Reel (TR) QS5U17CT-ND - Cut Tape (CT) QS5U17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U17TR |
Description | MOSFET N-CH 30V 2A TSMT5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 900mW (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U17TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.27600 | kr.42.76 |
| 100 | kr.2.79900 | kr.279.90 |
| 500 | kr.2.16266 | kr.1,081.33 |
| 1.000 | kr.1.95774 | kr.1,957.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69728 | kr.5,091.84 |
| 6.000 | kr.1.56615 | kr.9,396.90 |
| 9.000 | kr.1.49934 | kr.13,494.06 |
| 15.000 | kr.1.42428 | kr.21,364.20 |
| 21.000 | kr.1.40656 | kr.29,537.76 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

