
QS5U13TR | |
|---|---|
DigiKey Part Number | QS5U13TR-ND - Tape & Reel (TR) QS5U13CT-ND - Cut Tape (CT) QS5U13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U13TR |
Description | MOSFET N-CH 30V 2A TSMT5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.47500 | kr.34.75 |
| 100 | kr.2.36990 | kr.236.99 |
| 500 | kr.1.95392 | kr.976.96 |
| 1.000 | kr.1.76570 | kr.1,765.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50797 | kr.4,523.91 |
| 6.000 | kr.1.39699 | kr.8,381.94 |
| 9.000 | kr.1.34480 | kr.12,103.20 |
| 15.000 | kr.1.31956 | kr.19,793.40 |
| 21.000 | kr.1.24000 | kr.26,040.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

