
QDZT18R5.6 | |
|---|---|
DigiKey Part Number | 846-QDZT18R5.6TR-ND - Tape & Reel (TR) 846-QDZT18R5.6CT-ND - Cut Tape (CT) 846-QDZT18R5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QDZT18R5.6 |
Description | DIODE ZENER 5.6V 200MW SMD1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±8.92% Surface Mount SMD1006 |
Datasheet | Datasheet |
EDA/CAD Models | QDZT18R5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.92% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD1006 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.17290 | kr.117.29 |
| 500 | kr.0.87606 | kr.438.03 |
| 1.000 | kr.0.78020 | kr.780.20 |
| 2.000 | kr.0.69937 | kr.1,398.74 |
| 5.000 | kr.0.61176 | kr.3,058.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.51839 | kr.9,331.02 |
| 36.000 | kr.0.47902 | kr.17,244.72 |
| 54.000 | kr.0.45897 | kr.24,784.38 |
| 90.000 | kr.0.43643 | kr.39,278.70 |
| 126.000 | kr.0.42310 | kr.53,310.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

