
BA82901YF-CE2 | |
|---|---|
DigiKey Part Number | 846-BA82901YF-CE2TR-ND - Tape & Reel (TR) 846-BA82901YF-CE2CT-ND - Cut Tape (CT) 846-BA82901YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82901YF-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Not For New Designs | Propagation Delay (Max) 400ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOP |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901EYFV-CE2 | Rohm Semiconductor | 2.488 | 846-LM2901EYFV-CE2CT-ND | kr.10.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.72000 | kr.67.20 |
| 25 | kr.6.09920 | kr.152.48 |
| 100 | kr.5.41120 | kr.541.12 |
| 250 | kr.5.08340 | kr.1,270.85 |
| 500 | kr.5.00872 | kr.2,504.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.00873 | kr.12,521.82 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

