
PTZTE2518A | |
|---|---|
DigiKey Part Number | PTZTE2518ATR-ND - Tape & Reel (TR) PTZTE2518ACT-ND - Cut Tape (CT) PTZTE2518ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2518A |
Description | DIODE ZENER 18V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34800 | kr.33.48 |
| 100 | kr.2.16190 | kr.216.19 |
| 500 | kr.1.65004 | kr.825.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.40085 | kr.2,101.28 |
| 3.000 | kr.1.27523 | kr.3,825.69 |
| 4.500 | kr.1.21119 | kr.5,450.35 |
| 7.500 | kr.1.13922 | kr.8,544.15 |
| 10.500 | kr.1.09661 | kr.11,514.41 |
| 15.000 | kr.1.05518 | kr.15,827.70 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

