2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFJ2L00

DigiKey Part Number
RHM1684-TR-ND - Tape & Reel (TR)
RHM1684-CT-ND - Cut Tape (CT)
RHM1684-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFJ2L00
Description
RES 0.002 OHM 1% 7W 5931
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFJ2L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +75ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.78000kr.18.78
10kr.12.57100kr.125.71
25kr.10.87960kr.271.99
50kr.9.81980kr.490.99
100kr.8.91910kr.891.91
250kr.7.93232kr.1,983.08
500kr.7.31516kr.3,657.58
1.000kr.6.83734kr.6,837.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.34551kr.12,691.02
4.000kr.5.96725kr.23,869.00
6.000kr.5.77304kr.34,638.24
10.000kr.5.58606kr.55,860.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.78000
Unit Price with VAT:kr.23.47500