


PSR500HTQFF0L50 | |
|---|---|
DigiKey Part Number | RHM1682-TR-ND - Tape & Reel (TR) RHM1682-CT-ND - Cut Tape (CT) RHM1682-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR500HTQFF0L50 |
Description | RES 0.0005 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR500HTQFF0L50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.12.35600 | kr.123.56 |
| 25 | kr.10.69360 | kr.267.34 |
| 50 | kr.9.65200 | kr.482.60 |
| 100 | kr.8.76650 | kr.876.65 |
| 250 | kr.7.79660 | kr.1,949.15 |
| 500 | kr.7.19002 | kr.3,595.01 |
| 1.000 | kr.6.72037 | kr.6,720.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.23696 | kr.12,473.92 |
| 4.000 | kr.5.86517 | kr.23,460.68 |
| 6.000 | kr.5.67428 | kr.34,045.68 |
| 10.000 | kr.5.49050 | kr.54,905.00 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |

