0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR400ITQFD0L30

DigiKey Part Number
RHM1674-TR-ND - Tape & Reel (TR)
RHM1674-CT-ND - Cut Tape (CT)
RHM1674-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR400ITQFD0L30
Description
RES 0.0003 OHM 1% 10W 3920
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR400ITQFD0L30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.61000kr.19.61
10kr.13.11700kr.131.17
25kr.11.36040kr.284.01
50kr.10.25840kr.512.92
100kr.9.32160kr.932.16
250kr.8.29548kr.2,073.87
500kr.7.65350kr.3,826.75
1.000kr.7.19150kr.7,191.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.40698kr.19,220.94
6.000kr.6.04946kr.36,296.76
9.000kr.5.87541kr.52,878.69
Manufacturers Standard Package
Unit Price without VAT:kr.19.61000
Unit Price with VAT:kr.24.51250