
PMR50HZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR50HZPJ000TR-ND - Tape & Reel (TR) 846-PMR50HZPJ000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJ000 |
Description | ULTRA-LOW OHMIC JUMPER RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.02200 | kr.30.22 |
| 25 | kr.2.57200 | kr.64.30 |
| 50 | kr.2.29160 | kr.114.58 |
| 100 | kr.2.05250 | kr.205.25 |
| 250 | kr.1.79064 | kr.447.66 |
| 500 | kr.1.62666 | kr.813.33 |
| 1.000 | kr.1.48726 | kr.1,487.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.36882 | kr.2,737.64 |
| 4.000 | kr.1.26816 | kr.5,072.64 |
| 6.000 | kr.1.21647 | kr.7,298.82 |
| 10.000 | kr.1.15799 | kr.11,579.90 |
| 14.000 | kr.1.12315 | kr.15,724.10 |
| 20.000 | kr.1.08911 | kr.21,782.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

