5 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR25HZPFU5L00

DigiKey Part Number
RHM.005APTR-ND - Tape & Reel (TR)
RHM.005APCT-ND - Cut Tape (CT)
RHM.005APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR25HZPFU5L00
Description
RES 0.005 OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR25HZPFU5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.11000kr.6.11
10kr.3.96100kr.39.61
25kr.3.38480kr.84.62
50kr.3.02220kr.151.11
100kr.2.71470kr.271.47
250kr.2.37652kr.594.13
500kr.2.16510kr.1,082.55
1.000kr.1.98526kr.1,985.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.83249kr.3,664.98
4.000kr.1.70273kr.6,810.92
6.000kr.1.63607kr.9,816.42
10.000kr.1.56068kr.15,606.80
14.000kr.1.51576kr.21,220.64
20.000kr.1.47188kr.29,437.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.11000
Unit Price with VAT:kr.7.63750