PMR18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPJV3L0

DigiKey Part Number
RHM.003AMTR-ND - Tape & Reel (TR)
RHM.003AMCT-ND - Cut Tape (CT)
RHM.003AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPJV3L0
Description
RES 0.003 OHM 5% 1W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPJV3L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.79000kr.27.90
25kr.2.37320kr.59.33
50kr.2.11200kr.105.60
100kr.1.89060kr.189.06
250kr.1.64788kr.411.97
500kr.1.49580kr.747.90
1.000kr.1.36659kr.1,366.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.13641kr.5,682.05
10.000kr.1.06117kr.10,611.70
15.000kr.1.02254kr.15,338.10
25.000kr.0.97884kr.24,471.00
35.000kr.0.95280kr.33,348.00
50.000kr.0.92800kr.46,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250