8 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPJU8L0

DigiKey Part Number
RHM.008AMTR-ND - Tape & Reel (TR)
RHM.008AMCT-ND - Cut Tape (CT)
RHM.008AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPJU8L0
Description
RES 0.008 OHM 5% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPJU8L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.05254kr.5,262.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.05254
Unit Price with VAT:kr.1.31568