
PMR18EZPJU5L0 | |
|---|---|
DigiKey Part Number | RHM.005AMTR-ND - Tape & Reel (TR) RHM.005AMCT-ND - Cut Tape (CT) RHM.005AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJU5L0 |
Description | RES 0.005 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJU5L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.20920 | kr.55.23 |
| 50 | kr.1.96620 | kr.98.31 |
| 100 | kr.1.75920 | kr.175.92 |
| 250 | kr.1.53164 | kr.382.91 |
| 500 | kr.1.38914 | kr.694.57 |
| 1.000 | kr.1.26812 | kr.1,268.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.05254 | kr.5,262.70 |
| 10.000 | kr.0.98207 | kr.9,820.70 |
| 15.000 | kr.0.94589 | kr.14,188.35 |
| 25.000 | kr.0.90496 | kr.22,624.00 |
| 35.000 | kr.0.88058 | kr.30,820.30 |
| 50.000 | kr.0.85676 | kr.42,838.00 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

