
PMR18EZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR18EZPJ000TR-ND - Tape & Reel (TR) 846-PMR18EZPJ000CT-ND - Cut Tape (CT) 846-PMR18EZPJ000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJ000 |
Description | RES SMD 0.0 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.19600 | kr.31.96 |
| 25 | kr.2.72360 | kr.68.09 |
| 50 | kr.2.42800 | kr.121.40 |
| 100 | kr.2.17660 | kr.217.66 |
| 250 | kr.1.89992 | kr.474.98 |
| 500 | kr.1.72710 | kr.863.55 |
| 1.000 | kr.1.58004 | kr.1,580.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.31825 | kr.6,591.25 |
| 10.000 | kr.1.23270 | kr.12,327.00 |
| 15.000 | kr.1.18877 | kr.17,831.55 |
| 25.000 | kr.1.13907 | kr.28,476.75 |
| 35.000 | kr.1.10947 | kr.38,831.45 |
| 50.000 | kr.1.09310 | kr.54,655.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

