
PMR18EZPFU8L00 | |
|---|---|
DigiKey Part Number | RHM.008ALTR-ND - Tape & Reel (TR) RHM.008ALCT-ND - Cut Tape (CT) RHM.008ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFU8L00 |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFU8L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.3.24400 | kr.32.44 |
| 25 | kr.2.76560 | kr.69.14 |
| 50 | kr.2.46640 | kr.123.32 |
| 100 | kr.2.21040 | kr.221.04 |
| 250 | kr.1.93036 | kr.482.59 |
| 500 | kr.1.75466 | kr.877.33 |
| 1.000 | kr.1.60553 | kr.1,605.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.33994 | kr.6,699.70 |
| 10.000 | kr.1.25314 | kr.12,531.40 |
| 15.000 | kr.1.20856 | kr.18,128.40 |
| 25.000 | kr.1.15814 | kr.28,953.50 |
| 35.000 | kr.1.12811 | kr.39,483.85 |
| 50.000 | kr.1.11263 | kr.55,631.50 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |

