8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR10EZPFU8L00

DigiKey Part Number
RHM.008AJTR-ND - Tape & Reel (TR)
RHM.008AJCT-ND - Cut Tape (CT)
RHM.008AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR10EZPFU8L00
Description
RES 0.008 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR10EZPFU8L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.58200kr.35.82
25kr.3.05800kr.76.45
50kr.2.72760kr.136.38
100kr.2.44790kr.244.79
250kr.2.14016kr.535.04
500kr.1.94764kr.973.82
1.000kr.1.78394kr.1,783.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.49265kr.7,463.25
10.000kr.1.39745kr.13,974.50
15.000kr.1.34856kr.20,228.40
25.000kr.1.29327kr.32,331.75
35.000kr.1.26033kr.44,111.55
50.000kr.1.25385kr.62,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250