PMR100HZPJ000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR100HZPFU7L00

DigiKey Part Number
RHM.007AUTR-ND - Tape & Reel (TR)
RHM.007AUCT-ND - Cut Tape (CT)
RHM.007AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR100HZPFU7L00
Description
RES 0.007 OHM 1% 2W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR100HZPFU7L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.52600kr.35.26
25kr.3.01040kr.75.26
50kr.2.68540kr.134.27
100kr.2.40960kr.240.96
250kr.2.10636kr.526.59
500kr.1.91668kr.958.34
1.000kr.1.75546kr.1,755.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.37568kr.2,751.36
4.000kr.1.27672kr.5,106.88
6.000kr.1.23200kr.7,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000