
PMR100HZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM.010AUTR-ND - Tape & Reel (TR) RHM.010AUCT-ND - Cut Tape (CT) RHM.010AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFU10L0 |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFU10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.54300 | kr.35.43 |
| 25 | kr.3.02480 | kr.75.62 |
| 50 | kr.2.69800 | kr.134.90 |
| 100 | kr.2.42090 | kr.242.09 |
| 250 | kr.2.11624 | kr.529.06 |
| 500 | kr.1.92566 | kr.962.83 |
| 1.000 | kr.1.76368 | kr.1,763.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62602 | kr.3,252.04 |
| 4.000 | kr.1.50907 | kr.6,036.28 |
| 6.000 | kr.1.44900 | kr.8,694.00 |
| 10.000 | kr.1.38105 | kr.13,810.50 |
| 14.000 | kr.1.34056 | kr.18,767.84 |
| 20.000 | kr.1.30101 | kr.26,020.20 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

