10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR03EZPFU10L0

DigiKey Part Number
RHM0.01BVTR-ND - Tape & Reel (TR)
RHM0.01BVCT-ND - Cut Tape (CT)
RHM0.01BVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR03EZPFU10L0
Description
RES 0.01 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR03EZPFU10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.3.90300kr.39.03
25kr.3.33600kr.83.40
50kr.2.97840kr.148.92
100kr.2.67490kr.267.49
250kr.2.34128kr.585.32
500kr.2.13258kr.1,066.29
1.000kr.1.95523kr.1,955.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.63947kr.8,197.35
10.000kr.1.53629kr.15,362.90
15.000kr.1.48329kr.22,249.35
25.000kr.1.42337kr.35,584.25
35.000kr.1.39049kr.48,667.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.98000
Unit Price with VAT:kr.7.47500