Zener Diode 5.65 V 1 W ±6.19% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR5.6A

DigiKey Part Number
PDZVTR5.6ATR-ND - Tape & Reel (TR)
PDZVTR5.6ACT-ND - Cut Tape (CT)
PDZVTR5.6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR5.6A
Description
DIODE ZENER 5.65V 1W PMDTM
Customer Reference
Detailed Description
Zener Diode 5.65 V 1 W ±6.19% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR5.6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6.19%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.726
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.31500kr.23.15
100kr.1.47440kr.147.44
500kr.1.10956kr.554.78
1.000kr.0.99170kr.991.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84173kr.2,525.19
6.000kr.0.76614kr.4,596.84
9.000kr.0.72760kr.6,548.40
15.000kr.0.68430kr.10,264.50
21.000kr.0.65865kr.13,831.65
30.000kr.0.63372kr.19,011.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250