Zener Diode 32 V 1 W ±6.25% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR30B

DigiKey Part Number
PDZVTR30BTR-ND - Tape & Reel (TR)
PDZVTR30BCT-ND - Cut Tape (CT)
PDZVTR30BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR30B
Description
DIODE ZENER 32V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 32 V 1 W ±6.25% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.25%
Power - Max
1 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 23 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.85200kr.18.52
100kr.1.35670kr.135.67
500kr.1.05452kr.527.26
1.000kr.0.90020kr.900.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69444kr.2,083.32
6.000kr.0.68831kr.4,129.86
9.000kr.0.68055kr.6,124.95
15.000kr.0.63833kr.9,574.95
21.000kr.0.60281kr.12,659.01
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000